G3SD-Z01P-PD DC24

Omron Automation and Safety
653-G3SD-Z01P-PDDC24
G3SD-Z01P-PD DC24

Mfr.:

Description:
Solid State Relays - PCB Mount SOLID STATE RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,09 € 14,09 €
13,13 € 131,30 €
12,40 € 310,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  
1.1 A
4 VDC to 24 VDC
19.2 VDC to 28.8 VDC
G3SD
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: G3SDZ01PPDDC24NC G3SDZ01PPDDC24
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536410000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.