G3PF-235B DC24

Omron Automation and Safety
653-G3PF-235BDC24
G3PF-235B DC24

Mfr.:

Description:
Solid State Relays - SSRs 2-35A 100-240VAC 1 Output M3 Term.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
314,92 € 314,92 €
310,60 € 3.106,00 €
307,80 € 7.695,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Indicator
DIN Rail Mount
35 A
100 VAC to 240 VAC
PhotoTriac
9.6 VDC to 26.4 VDC
5 mA to 10 mA
- 20 C
+ 60 C
G3PF
130 mm
55 mm
100 mm
Brand: Omron Automation and Safety
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: G3PF235BDC24
Unit Weight: 630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8536490090
USHTS:
8541498000
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.