G3MC-101PL-VD DC12

Omron Automation and Safety
653-G3MC101PLVDDC12
G3MC-101PL-VD DC12

Mfr.:

Description:
Solid State Relays - PCB Mount SOLID STATE RELAY

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,48 € 5,48 €
5,13 € 51,30 €
4,45 € 111,25 €
4,17 € 208,50 €
4,01 € 401,00 €
3,74 € 1.122,00 €
3,58 € 1.790,00 €
3,46 € 3.460,00 €
3,43 € 8.575,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  
PCB Mount
1 A
75 VAC to 132 VAC
1 Form A (SPST-NO)
9.6 VDC to 14.4 VDC
SIP-4
PhotoTriac
- 30 C
+ 80 C
24.5 mm (0.965 in)
4.5 mm (0.177 in)
13.5 mm (0.531 in)
G3MC
Brand: Omron Automation and Safety
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Solder Pin
Part # Aliases: G3MC1026C G3MC101PLVD12DC G3MC101PLVDDC12
Unit Weight: 2,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536410019
USHTS:
8536410030
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.