G3F-203SL DC24

Omron Automation and Safety
653-G3F-203SLDC24
G3F-203SL DC24

Mfr.:

Description:
Solid State Relays - SSRs SSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,84 € 40,84 €
40,58 € 10.145,00 €
1.200 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
SSR
Socket Mount
3 A
100 VAC to 240 VAC
1 Form A (SPST-NO)
19.2 VDC to 28.8 VDC
- 30 C
+ 80 C
G3F
28 mm
21.5 mm
36.5 mm
Brand: Omron Automation and Safety
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: G3F203SLDC24
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536410000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.