G2RV-SR500 AC110

Omron Automation and Safety
653-G2RVSR500AC110
G2RV-SR500 AC110

Mfr.:

Description:
Industrial Relays Slim Rly & Skt Push In

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,98 € 36,98 €
20,19 € 201,90 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Industrial Relays
RoHS:  
DIN Rail
I/O Relays
Slim
Push-In
1 Form C (SPDT-NO, NC)
6 A
Push-In
Non-Latching
110 VAC
5.9 mA
440 VAC, 125 VDC
Silver
IP20
G2RV-SR
90 mm
6.2 mm
74.5 mm
Brand: Omron Automation and Safety
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: G2RVSR500AC110
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99