G2R-1-SD DC12(S)

Omron Automation and Safety
653-G2R-1-SDDC12S
G2R-1-SD DC12(S)

Mfr.:

Description:
Plug-in Relays Plug-In Terminal SPDT 12VDC w/Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,47 € 12,47 €
10,03 € 100,30 €
9,58 € 239,50 €
7,43 € 371,50 €
7,19 € 1.797,50 €
7,08 € 3.540,00 €
6,96 € 6.960,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
RoHS:  
Power Relays
Slim
12 VDC
1 Form C (SPDT-NO, NC)
10 A
Plug In
Through Hole
440 VAC, 125 VDC
Plug In
Non-Latching
278 Ohms
43.2 mA
Silver Cadmium Oxide (AgCdO)
G2RS
Brand: Omron Automation and Safety
Height: 35.5 mm
Length: 29 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 13 mm
Part # Aliases: 7445910 G2R1SDDC12S
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.