G2R-1-S AC110(S)

Omron Automation and Safety
653-G2R-1-SAC110S
G2R-1-S AC110(S)

Mfr.:

Description:
Plug-in Relays SPDT 10A 110AC Socket Mnt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,59 € 9,59 €
8,03 € 80,30 €
6,46 € 161,50 €
6,34 € 3.170,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
RoHS:  
Power Relays
Slim
110 VAC
1 Form C (SPDT-NO, NC)
10 A
Plug In
Through Hole
440 VAC, 125 VDC
Plug In
Non-Latching
253 Ohms
8.2 mA
Silver Cadmium Oxide (AgCdO)
G2RS
Brand: Omron Automation and Safety
Height: 35.5 mm
Length: 29 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 13 mm
Part # Aliases: G2R1SAC110S
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.