FQ2-S45100F

Omron Automation and Safety
653-FQ2S45100F
FQ2-S45100F

Mfr.:

Description:
Vision Sensors S4 Color .35Mpix PNP, 240x153

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5.629,16 € 5.629,16 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Vision Sensors
RoHS: N
Smart Cameras
Color
752 x 480 (0.3 MP)
Integrated
21.6 VDC
26.4 VDC
Internal Lighting
Ethernet, RS-232
IP67
Aluminum
FQ2
Brand: Omron Automation and Safety
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Smart Camera
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Sysmac
Part # Aliases: FQ2S45100F
Unit Weight: 160,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8541490000
USHTS:
8504404000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.