FQ2-S40050F-08

Omron Automation and Safety
653-FQ2S40050F08
FQ2-S40050F-08

Mfr.:

Description:
Vision Sensors S4 Color .8Mpix, NPN, 53x47.3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7.375,91 € 7.375,91 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Vision Sensors
RoHS: N
Smart Cameras
Color
928 x 828 (0.77 MP)
Integrated
21.6 VDC
26.4 VDC
Internal Lighting
Ethernet, RS-232
IP67
Aluminum
FQ2
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Smart Camera
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Sysmac
Part # Aliases: FQ2S40050F08
Unit Weight: 160,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8541490000
USHTS:
8504404000
ECCN:
EAR99