F3SG-4SRB0480-25

Omron Automation and Safety
653-F3SG-4SRB0480-25
F3SG-4SRB0480-25

Mfr.:

Description:
Safety Light Curtains GLC, Basic, Hand Safe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
918,45 € 918,45 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Safety Light Curtains
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Safety Light Curtains
24 V
0.3 m to 20 m
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Ingress Protection: IP65, IP67, IP67G
Material: Aluminum
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 30 C
Output Type: PNP/NPN
Product Type: Optical Sensors
Resolution: 25 mm
Series: F3SG-SR
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 28.8 V
Supply Voltage - Min: 19.2 V
Part # Aliases: F3SG4SRB048025
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
ECCN:
EAR99

F3SG-SR Light Curtains

Omron Industrial Automation F3SG-SR Light Curtains are easy-to-monitor light curtains that provide a broad line-up, from finger protection to body protection. The flexible height model allows for easy integration into machines and lines, and their environmental resistance and rugged structure make it possible for them to be used in any environment. Omron Industrial Automation F3SG-SR Light Curtains conform to major international standards and are used for diverse applications, from simple protection to data utilization and IoT applications.