F3EM2-005-150-AV

Omron Automation and Safety
653-F3EM2005150AV
F3EM2-005-150-AV

Mfr.:

Description:
TFT Displays & Accessories 150L, 5mm Pitch 3m Analog

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Brand: Omron Automation and Safety
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: F3EM2005150AV
Unit Weight: 1,694 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.