EE-SPZ301W-01

Omron Automation and Safety
653-EE-SPZ301W-01
EE-SPZ301W-01

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output TRANS W/LENS DARK-ON

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Omron Automation and Safety
If - Forward Current: 15 mA
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Mounting Style: Panel Mount
Number of Channels: 1 Channel
Output Type: Phototransistor
Product Type: Optical Switches, Transmissive, Phototransistor Output
Sensing Distance: 30 mm
Sensing Method: Transmissive, Through-Beam Type
Factory Pack Quantity: 1
Subcategory: Optical Switches
Wavelength: 940 nm
Part # Aliases: EESPZ301W01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.