EE-SPX401

Omron Automation and Safety
653-EE-SPX401
EE-SPX401

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output 3.6MM SLOT PMS L-ON P-MODULATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,48 € 58,48 €
52,95 € 529,50 €
51,63 € 5.163,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  
REACH - SVHC:
Brand: Omron Automation and Safety
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Mounting Style: Through Hole
Output Type: Phototransistor
Packaging: Bulk
Product Type: Optical Switches, Transmissive, Phototransistor Output
Sensing Distance: 3.6 mm
Sensing Method: Transmissive, Slotted, Through-Beam Type
Slot Width: 3.6 mm
Factory Pack Quantity: 1
Subcategory: Optical Switches
Part # Aliases: EESPX401
Unit Weight: 2,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.