EE-SPW421

Omron Automation and Safety
653-EE-SPW421
EE-SPW421

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output TRANS 30cm SNS DIST

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Aperture Width: 0.5 mm, 1 mm, 3 mm
Brand: Omron Automation and Safety
Fall Time: 1 ms
Maximum Collector Current: 100 mA
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Mounting Style: Wire Leads
Number of Channels: 2
Output Type: Phototransistor
Product Type: Optical Switches, Transmissive, Phototransistor Output
Rise Time: 1 ms
Sensing Distance: 300 mm
Sensing Method: Transmissive, Through-Beam Type
Slot Width: 300 mm
Factory Pack Quantity: 1
Subcategory: Optical Switches
Wavelength: 940 nm
Part # Aliases: EESPW421
Unit Weight: 73,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.