EE-SPW421-A

Omron Automation and Safety
653-EE-SPW421-A
EE-SPW421-A

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output T-BEAM PMS SLIM 11.8 in SD L-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
202,75 € 202,75 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  
Brand: Omron Automation and Safety
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Output Type: Phototransistor
Product Type: Optical Switches, Transmissive, Phototransistor Output
Sensing Distance: 300 mm
Sensing Method: Transmissive, Through-Beam Type
Factory Pack Quantity: 1
Subcategory: Optical Switches
Part # Aliases: EESPW421A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.