EE-10101M

Omron Automation and Safety
653-EE-10101M
EE-10101M

Mfr.:

Description:
Headers & Wire Housings

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,37 € 14,37 €
14,14 € 141,40 €
13,34 € 333,50 €
12,94 € 647,00 €
12,60 € 1.260,00 €
12,27 € 3.067,50 €
12,18 € 6.090,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Headers & Wire Housings
Connectors
Receptacle
4 Position
2.54 mm (0.1 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
- 10 C
+ 60 C
Brand: Omron Automation and Safety
Contact Material: Phosphor Bronze
Housing Gender: Receptacle
Housing Material: Polybutylene Phthalate (PBT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Part # Aliases: EE10101M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544429090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99