E6C3-CWZ5GH 2000P/R 2M

Omron Automation and Safety
653-E6C3CWZ5GH2000P2
E6C3-CWZ5GH 2000P/R 2M

Mfr.:

Description:
Encoders INC 12-24VDC NPN/PNP ABZ PHASE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
850,79 € 850,79 €
850,78 € 4.253,90 €

Similar Products

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Encoders
RoHS:  
REACH - SVHC:
E6C3-C
Panel Mount
Encoders
Incremental
2000 PPR
Rotary
No Detent
3 Channel
Cable
Quadrature
8 mm
D / Flatted
Without Switch
12 VDC to 24 VDC
IP65
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Part # Aliases: E6C3CWZ5GH2000PR2M
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99