E6C3-CWZ3XH 100P/R 1M

Omron Automation and Safety
653-E6C3CWZ3XH100PR1
E6C3-CWZ3XH 100P/R 1M

Mfr.:

Description:
Encoders INC 5-12VDC Line-DRV ABZ Phase

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
755,45 € 755,45 €
755,44 € 7.554,40 €
25 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Encoders
RoHS:  
REACH - SVHC:
E6C3-C
Panel Mount
Encoders
Incremental
100 PPR
Rotary
No Detent
3 Channel
Cable
Quadrature
8 mm
D / Flatted
Without Switch
5 VDC to 12 VDC
IP65
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Part # Aliases: E6C3CWZ3XH100PR1M
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99