E6C3-AG5B 256P/R 2M

Omron Automation and Safety
653-E6C3-AG5B256PR2M
E6C3-AG5B 256P/R 2M

Mfr.:

Description:
Encoders ABS 12-24VDC PNP Gre y Code

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
973,66 € 973,66 €
973,65 € 4.868,25 €

Similar Products

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Encoders
RoHS:  
E6C3-A
Panel Mount
Optical Encoders
Absolute
256 PPR
Cable
8 mm
D / Flatted
Without Switch
24 VDC
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: Encoders
Size/Dimension: 50 mm x 38 mm
Factory Pack Quantity: 1
Subcategory: Encoders
Part # Aliases: E6C3AG5B256PR2M
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543890000
USHTS:
8543704500
ECCN:
EAR99