E6B2-CWZ3E 10P/R 2M

Omron Automation and Safety
653-E6B2CWZ3E10PR2M
E6B2-CWZ3E 10P/R 2M

Mfr.:

Description:
Encoders INC 512VDC VOLT ABZ PHASE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
444,24 € 444,24 €
444,23 € 11.105,75 €

Similar Products

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Encoders
RoHS:  
REACH - SVHC:
Panel Mount
Encoders
Incremental
10 PPR
Rotary
No Detent
3 Channel
Cable
Quadrature
6 mm
D / Flatted
Without Switch
5 VDC to 12 VDC
100000000 Cycle
IP50
Brand: Omron Automation and Safety
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Part # Aliases: E6B2CWZ3E10PR2M
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.