E6B2-CWZ1X 360P/R 0.5M

Omron Automation and Safety
653-E6B2CWZ1X360PR5M
E6B2-CWZ1X 360P/R 0.5M

Mfr.:

Description:
Encoders INC LINE DRVR 5VDC ABZ PHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
424,08 € 424,08 €
424,07 € 2.120,35 €
423,42 € 10.585,50 €
50 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Encoders
RoHS:  
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Part # Aliases: E6B2CWZ1X360PR05M
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543890000
USHTS:
8543704500
ECCN:
EAR99