E6B2-CWZ1X 1000P/R 0.5M

Omron Automation and Safety
653-E6B2CWZ1X1000P5
E6B2-CWZ1X 1000P/R 0.5M

Mfr.:

Description:
Encoders INC LINE DRVR 5VDC ABZ PHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
480,52 € 480,52 €
463,88 € 2.319,40 €
456,48 € 4.564,80 €
442,80 € 11.070,00 €
50 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Encoders
RoHS:  
REACH - SVHC:
E6A2-C
Brand: Omron Automation and Safety
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Part # Aliases: E6B2CWZ1X1000PR05M
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543890000
USHTS:
8543704500
ECCN:
EAR99