E5GC-RX1A6M-000

Omron Automation and Safety
653-E5GC-RX1A6M-000
E5GC-RX1A6M-000

Mfr.:

Description:
Temperature Controllers Relay,1 Aux Screw 100-240VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
261,58 € 261,58 €
235,30 € 2.353,00 €
220,99 € 5.524,75 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Temperature Controllers
RoHS:  
REACH - SVHC:
1 Input
2 Output
Thermocouple
Relay
Panel Mount
100 VAC
240 VAC
48 mm x 24 mm
IP66
Screw
4-Digit Display
- 200 C
+ 2300 C
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Temperature Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Type: Digital Temperature Controller
Part # Aliases: E5GCRX1A6M000
Unit Weight: 199,584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CAHTS:
9032890021
USHTS:
9032896040
ECCN:
EAR99