E5CS-RKJU-W AC100-240

Omron Automation and Safety
653-E5CS-RKJU-W
E5CS-RKJU-W AC100-240

Mfr.:

Description:
Temperature Controllers Temp Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
341,32 € 341,32 €
330,46 € 3.304,60 €
311,06 € 7.776,50 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Temperature Controllers
RoHS:  
1 Input
1 Output
Thermocouple
Relay
Panel Mount
100 VAC
240 VAC
48 mm x 48 mm
IP50
E5CS
8-Pin Plug
7-Segment, 3.5-Digit
0 C
+ 999 C
Analogue / Digital: Digital
Brand: Omron Automation and Safety
Features: Universal-input (thermocouple/platinum resistance thermometer)
Product Type: Temperature Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Type: Temperature Controller
Part # Aliases: 1775013 E5CSRKJUWAC100240
Unit Weight: 222,264 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9032890021
USHTS:
9032896040
ECCN:
EAR99

E5DC /E5DC-B Digital Temperature Controllers

Omron Industrial Automation Slim E5DC/E5DC-B DIN-rail Mount Digital Temperature Controllers feature a unique size and functionality that make these devices one of the industry's most powerful slim-line temperature controllers. The E5DC is Omron's thinnest stand-alone temperature controller, featuring a 22.5mm-wide body. Omron E5DC Temperature Controllers mount to DIN track and are ideal for connections to HMIs and PLCs. These devices provide the same functionality as Omron's similar E5CC 1/16 DIN controllers. E5DC features a 2-piece design in which the controller mounts into the terminal block, saving labor and time when wiring. By using jumper bars, users can gang mount a minimum of 2 controllers and a max of 32 controllers and have them communicate to PLCs or HMIs and still have room in the panel. The E5DC-B Digital Temperature Controllers allow for panel mount with reduced wiring work and exceptional vibration resistance with push-in plus terminal blocks.