E5CS-R1KJX-F

Omron Automation and Safety
653-E5CS-R1KJX-F
E5CS-R1KJX-F

Mfr.:

Description:
PID Controllers 1/16 DIN 100-240VAC Digital relay out

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: PID Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
E5CS
PID Controllers
Panel Mount
LED Display
SPDT relay
48 mm x 48 mm
Tamper-proof setting, faulty sensor detection and controller diagnostics
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Subcategory: Controllers
Supply Voltage - Max: 240 V
Supply Voltage - Min: 240 V
Part # Aliases: E5CSR1KJXF
Unit Weight: 169,875 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536411090
CAHTS:
8536410099
USHTS:
8536410060
ECCN:
EAR99