E5CN-R2MT-500-AC/DC24

Omron Automation and Safety
653-E5CN-R2MT-500-24
E5CN-R2MT-500-AC/DC24

Mfr.:

Description:
PID Controllers 1/16 DIN 24 VAC/DC Relay output

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: PID Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
E5CN
PID Controllers
Panel Mount
Digital
7-Segment
Relay
48 mm x 48 mm x 78 mm
Controller available with long-life relay output
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Subcategory: Controllers
Supply Voltage - Max: 240 V
Supply Voltage - Min: 240 V
Part # Aliases: E5CNR2MT500ACDC24
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9032896040
ECCN:
EAR99