E5AC-RX3DSM-810

Omron Automation and Safety
653-E5AC-RX3DSM-810
E5AC-RX3DSM-810

Mfr.:

Description:
Temperature Controllers MELA TC 1/4DIN Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
443,23 € 443,23 €
50 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Temperature Controllers
RoHS: N
1 Input
4 Output
Control Output
Chassis Mount
24 V
24 V
96 mm x 96 mm
E5AC
11-Segment, 4-Digit
Analogue / Digital: Digital
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Large white PV display thats easier to read easy to use
Product Type: Temperature Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Type: Digital Temperature Controller
Part # Aliases: E5ACRX3DSM810
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709860
ECCN:
EAR99