E3ZM-R86

Omron Automation and Safety
653-E3ZM-R86
E3ZM-R86

Mfr.:

Description:
Photoelectric Sensors Retro. 4M M8 Conn PNP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
263,16 € 263,16 €
226,66 € 1.133,30 €
223,70 € 2.237,00 €
222,37 € 5.559,25 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
RoHS:  
REACH - SVHC:
Retroreflective
4 m
Red LED
PNP
Connector
M8
4 Pin
10 VDC
30 VDC
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Height: 32.2 mm
IP Rating: IP67, IP69K
Length: 21 mm
Operating Supply Voltage: 24 VDC
Product Type: Photoelectric Sensors
Series: E3ZM
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 10.8 mm
Part # Aliases: E3ZMR86
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E3ZM Photoelectric Sensors

Omron Industrial Automation E3ZM Photoelectric Sensors offer a long sensing distance of 30m for through-beam models, 4m for retro-reflective models, and 1m for diffuse-reflective models. Omron Industrial E3ZM features a mechanical axis and optical axis offset of less than ±2.5°, simplifying optical axis adjustment. This photoelectric sensor series offers high stability with a unique algorithm that prevents interference from external light.