E3ZM-B66T-C

Omron Automation and Safety
653-E3ZM-B66T-C
E3ZM-B66T-C

Mfr.:

Description:
Photoelectric Sensors PET PNP Adj M8 4pin Conn,w/Rfl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
311,32 € 311,32 €
294,77 € 1.473,85 €
283,09 € 2.830,90 €
283,05 € 7.076,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
Retroreflective
500 mm
Red LED
Built In
NPN
Connector
M8
4 Pin
10 VDC
30 VDC
- 40 C
+ 60 C
Brand: Omron Automation and Safety
Height: 31 mm
IP Rating: IP67, IP69K
Length: 21 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 10.8 mm
Part # Aliases: E3ZMB66TC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99