E3Z-LT81-L2M

Omron Automation and Safety
653-E3Z-LT81-L2M
E3Z-LT81-L2M

Mfr.:

Description:
Photoelectric Sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
337,36 € 337,36 €
327,62 € 1.638,10 €
300,71 € 3.007,10 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
Through-Beam
60 m
Red LED
Built In
PNP-LO/DO
Pre-Cable
2 m
12 VDC
24 VDC
- 10 C
+ 55 C
Brand: Omron Automation and Safety
Height: 31 mm
IP Rating: IP67
Length: 20 mm
Operating Supply Voltage: 12 VDC to 24 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 10.8 mm
Part # Aliases: E3ZLT81L2M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.