E3Z-FDP13 2M

Omron Automation and Safety
653-E3ZFDP132M
E3Z-FDP13 2M

Mfr.:

Description:
Photoelectric Sensors 500mm DIFFUSED RED PNP Pre-wired 2M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,84 € 80,84 €
74,49 € 372,45 €
68,89 € 688,90 €
68,32 € 1.708,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
RoHS:  
Diffuse Reflective
500 mm
Red LED
Built In
PNP-LO/DO
Pre-Cable
2 m
10 VDC
30 VDC
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 35 mm
IP Rating: IP67, IP69K
Length: 31 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: E3Z-F
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 15 mm
Part # Aliases: E3ZFDP132M
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
9031809090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

E3Z-F Compact Photoelectric Sensors

Omron Industrial Automation E3Z-F Compact Photoelectric Sensors are an extension of the E3Z photoelectric sensors with a built-in amplifier. The E3Z-F offers many different sensing distances, ranging from 100mm to 500m. Models with infrared LEDs are also available. The Omron E3Z-F is an IP69K-rated product designed for extreme wash-down environments and applications.