E3Z-B61 5M

Omron Automation and Safety
653-E3Z-B615M
E3Z-B61 5M

Mfr.:

Description:
Photoelectric Sensors NPN PRE-WIRED 5m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
236,04 € 236,04 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
RoHS:  
Retroreflective
500 mm
Red LED
Built In
NPN
Pre-Cable
5 m
12 VDC
24 VDC
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 33.1 mm
IP Rating: IP67
Length: 20 mm
Operating Supply Voltage: 12 VDC to 24 VDC
Product Type: Photoelectric Sensors
Series: E3Z
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 10.8 mm
Part # Aliases: E3ZB615M
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

E3Z Photoelectric General-Purpose Sensors

Omron Industrial Automation E3Z Photoelectric General-Purpose Sensors offer industry-leading performance in compact (31mm height x 10.8mm width x 20mm depth) plastic housing. Omron E3Z Photoelectric Sensors feature a high-power LED that allows optimum detection over long distances (up to 30m) or in dirty or dusty environments. The series provides high noise immunity against interference from inverters and other inductive loads. All E3Z plastic models are rated IP67 and tested to withstand 1200psi washdown applications.