E3T-SR43-C 2M

Omron Automation and Safety
653-E3T-SR43-C2M
E3T-SR43-C 2M

Mfr.:

Description:
Fibre Optic Sensors Retro PNP L-On 100mm NoRef

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
186,63 € 186,63 €
183,64 € 1.836,40 €
177,70 € 4.442,50 €
177,48 € 8.874,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Fibre Optic Sensors
RoHS: N
Brand: Omron Automation and Safety
Product Type: Fiber Optic Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E3TSR43C2M
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
9031809090
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.