E3T-FT11

Omron Automation and Safety
653-E3T-FT11
E3T-FT11

Mfr.:

Description:
Photoelectric Sensors PIN-POINT BEAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
143,14 € 143,14 €
133,72 € 668,60 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
RoHS:  
Through Beam
500 mm
Red LED
NPN
Pre-Leaded
Brand: Omron Automation and Safety
Product Type: Photoelectric Sensors
Series: E3T
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E3TFT11
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

E3T Photoelectric Sensors

Omron Industrial Automation E3T Photoelectric Sensors are ultra-compact, ultra-thin photoelectronic sensors with built-in amplifiers. The E3T provides a simple, cost-effective setup and operation. These Omron Industrial photoelectric sensors include small cylindrical sensors and M3-mounting sensors. E3T Photoelectric Sensors are suitable for rechargeable battery applications. All metal parts are stainless steel, meaning there are no worries about conductive copper intrusion.