E3T-FT11-L

Omron Automation and Safety
653-E3T-FT11-L
E3T-FT11-L

Mfr.:

Description:
Photoelectric Sensors EMITTER FOR E3T-FT11 T-BEAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
127,93 € 127,93 €
127,77 € 6.388,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
RoHS: N
Limited Reflective
500 mm
Red LED
Built In
NPN-LO
Pre-Cable
2 m
12 VDC
24 VDC
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Height: 15.8 mm
IP Rating: IP67
Length: 12 mm
Operating Supply Voltage: 12 VDC to 24 VDC
Product Type: Photoelectric Sensors
Series: E3T
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 3.5 mm
Part # Aliases: E3TFT11L
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
KRHTS:
8541409029
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.