E3S-DBN22

Omron Automation and Safety
653-E3S-DBN22
E3S-DBN22

Mfr.:

Description:
Photoelectric Sensors TransRetroNBeamSmTch M12 NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
265,91 € 265,91 €
254,47 € 1.272,35 €
235,26 € 2.352,60 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
RoHS:  
REACH - SVHC:
Retroreflective
0.5 m
Red LED
NPN
Connector
M12
4 Pin
10 VDC
30 VDC
- 25 C
+ 60 C
Brand: Omron Automation and Safety
Height: 48.5 mm
IP Rating: IP67, IP69K
Length: 40.5 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 15.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504404000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.