E3RA-DP25-F2

Omron Automation and Safety
653-E3RA-DP25-F2
E3RA-DP25-F2

Mfr.:

Description:
Photoelectric Sensors Alt Wire 0.3M range M12 Infra

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,79 € 100,79 €
99,76 € 498,80 €
86,17 € 861,70 €
86,16 € 2.154,00 €
84,26 € 4.213,00 €
79,21 € 7.921,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
Diffuse Reflective
300 mm
Infrared LED
PNP
Connector
2 m
M12
4 Pin
30 VDC
10 VDC
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
IP Rating: IP67, IP69K
Length: 57.9 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 18.5 mm
Part # Aliases: E3RADP25F2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504404000
ECCN:
EAR99