E3MC-A41

Omron Automation and Safety
653-E3MC-A41
E3MC-A41

Mfr.:

Description:
Photoelectric Sensors RGB BUILT-IN AMP PN P OUTPT TY

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
60 mm
Red LED, Green LED, Blue LED
Built In
PNP
Cable
2 m
12 VDC
24 VDC
- 20 C
+ 55 C
Brand: Omron Automation and Safety
Height: 53.2 mm
IP Rating: IP66
Length: 98 mm
Operating Supply Voltage: 12 VDC to 24 VDC
Product Type: Photoelectric Sensors
Series: E3MC
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 30.4 mm
Part # Aliases: E3MCA41
Unit Weight: 350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CAHTS:
8541490020
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.