E3JM-R4R4T-US

Omron Automation and Safety
653-E3JM-R4R4T-US
E3JM-R4R4T-US

Mfr.:

Description:
Photoelectric Sensors PES REF 4M SS P NP TMR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
275,45 € 275,45 €
264,26 € 1.321,30 €
256,52 € 2.565,20 €
253,85 € 6.346,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
RoHS: N
Retroreflective
4 m
Red LED
Solid State Relay
Connector
Terminal Block
12 VDC, 24 VAC
240 VAC/DC
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 65 mm
IP Rating: IP66
Length: 75 mm
Operating Supply Voltage: 24 VAC to 240 VAC, 12 VDC to 240 VDC
Product Type: Photoelectric Sensors
Series: E3JM
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 25 mm
Part # Aliases: E3JMR4R4TUS
Unit Weight: 130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

E3JM Built-In Power Supply Photoelectric Sensors

Omron Industrial Automation E3JM Built-In Power Supply Photoelectric Sensors feature multi-voltage sensors with relay or DC solid-state relay (SSR) outputs. The photoelectric sensors offer an enhanced sensing distance from 700mm to 10m utilizing three sensing methods: through-beam, retro-reflective, and diffuse reflective. The E3JM series operates with 12VDC to 240VDC and 24VAC to 240VAC supply voltages for application flexibility. The sensors provide two light source options for sensing objects within different wavelengths: infrared LED (950nm) and polarized red LED (660nm). The Omron Industrial Automation E3JM Built-In Power Supply Photoelectric Sensors have models with a timer function, which includes an ON-delay, an OFF-delay, a one-shot delay switch selectable, and a 0.1s to 5s adjustable delay time capability. These sensors are protected to IP66 and are easy to wire and adjust.