E3JM-10M4-N

Omron Automation and Safety
653-E3JM-10M4-N
E3JM-10M4-N

Mfr.:

Description:
Photoelectric Sensors PES SEP 10M SPDT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Through-Beam
10 m
Infrared LED
Relay SPDT-LO/DO
Connector
Terminal Block
12 VDC, 24 VAC
240 VAC/DC
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Height: 65 mm
IP Rating: IP66
Length: 75 mm
Operating Supply Voltage: 24 VAC to 240 VAC, 12 VDC to 240 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 25 mm
Part # Aliases: E3JM10M4N
Unit Weight: 130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8541490000
USHTS:
8504404000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.