E3JK-R2M2 5M

Omron Automation and Safety
653-E3JK-R2M25M
E3JK-R2M2 5M

Mfr.:

Description:
Photoelectric Sensors Country of Origin Change Only

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Omron Automation and Safety E3JM-R4M4-US
Omron Automation and Safety
Photoelectric Sensors PES REF 4M SPDT

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Retroreflective
2.5 m
Red LED
Built In
Relay SPDT
Pre-Cable
5 m
12 VDC, 24 VAC
240 VAC/DC
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 60 mm
IP Rating: IP64
Length: 50 mm
Operating Supply Voltage: 24 VAC to 240 VAC, 12 VDC to 240 VDC
Product Type: Photoelectric Sensors
Series: 33JK
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 18 mm
Part # Aliases: E3JKR2M25MQ E3JKR2M25M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99