E3JK-R2H1-G

Omron Automation and Safety
653-E3JK-R2H1-G
E3JK-R2H1-G

Mfr.:

Description:
Photoelectric Sensors Country of Origin Change Only

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Retroreflective
2.5 m
Red LED
Built In
Transistor
Pre-Cable
12 VDC, 24 VAC
240 VAC/DC
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Height: 60 mm
IP Rating: IP64
Length: 50 mm
Operating Supply Voltage: 24 VAC to 240 VAC, 12 VDC to 240 VDC
Product Type: Photoelectric Sensors
Series: 33JK
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 18 mm
Part # Aliases: E3JKR2H1GQ E3JKR2H1G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.