E3FB-DP24-F2

Omron Automation and Safety
653-E3FB-DP24-F2
E3FB-DP24-F2

Mfr.:

Description:
Photoelectric Sensors Alt Wire 0.1M range M12 Infr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,69 € 81,69 €
71,56 € 357,80 €
67,76 € 677,60 €
62,98 € 1.574,50 €
60,11 € 3.005,50 €
58,91 € 5.891,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
Diffuse Reflective
100 mm
Infrared LED
PNP
Connector
M12
4 Pin
10 VDC
30 VDC
- 25 C
+ 55 C
Brand: Omron Automation and Safety
IP Rating: IP67, IP69K
Length: 48 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E3FBDP24F2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504404000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.