E3FB-DP11-F22M

Omron Automation and Safety
653-E3FB-DP11-F22M
E3FB-DP11-F22M

Mfr.:

Description:
Photoelectric Sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,78 € 85,78 €
83,79 € 418,95 €
72,89 € 728,90 €
72,66 € 1.816,50 €
70,71 € 3.535,50 €
66,13 € 6.613,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
Diffuse Reflective
100 mm
Red LED
PNP
Pre-Cable
2 m
10 VDC
30 VDC
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NL
IP Rating: IP67, IP69K
Length: 44 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E3FBDP11F22M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.