E3FA-DN26

Omron Automation and Safety
653-E3FA-DN26
E3FA-DN26

Mfr.:

Description:
Photoelectric Sensors Infrared M18 plstc 1M NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,76 € 72,76 €
70,86 € 708,60 €
67,73 € 1.693,25 €
66,12 € 3.306,00 €
65,60 € 6.560,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
Diffuse Reflective
1 m
Red LED
NPN Open Collector-LO/DO
Connector
M12
4 Pin
10 VDC
30 VDC
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
IP Rating: IP67, IP69K
Length: 45 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E3FADN26
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99