E3F2-7B4-P1

Omron Automation and Safety
653-E3F2-7B4-P1
E3F2-7B4-P1

Mfr.:

Description:
Photoelectric Sensors Pnp 7M T-Beam Connector

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through-Beam
7 m
Infrared LED
Built In
PNP
Connector
M12
4 Pin
10 VDC
30 VDC
- 25 C
+ 55 C
Brand: Omron Automation and Safety
IP Rating: IP67, IP69K
Length: 73 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: E3F2
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 24 mm
Part # Aliases: E3F27B4P1
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.