E3C-S50

Omron Automation and Safety
653-E3C-S50
E3C-S50

Mfr.:

Description:
Photoelectric Sensors PHOTO SEP 50CM SD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
210,74 € 210,74 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
RoHS:  
Through-Beam
500 mm
Infrared LED
Separated
Pre-Cable
2 m
- 25 C
+ 70 C
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 13 mm
IP Rating: IP64
Length: 11 mm
Product Type: Photoelectric Sensors
Series: E3C
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Sysmac
Width: 7 mm
Part # Aliases: E3CS50
Unit Weight: 82 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
ECCN:
EAR99