E3AS-F1000IMDM3

Omron Automation and Safety
653-E3AS-F1000IMDM3
E3AS-F1000IMDM3

Mfr.:

Description:
Photoelectric Sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
227,78 € 227,78 €
227,77 € 5.694,25 €
227,28 € 11.364,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
RoHS:  
Time-of-Flight
50 mm to 1 m
Infrared Laser
Built In
PNP Open Collector
Connector
M8
4 Pin
10 VDC
30 VDC
- 20 C
+ 55 C
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 37.9 mm
IP Rating: IP67, IP67G, IP69K
Length: 22 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 11.4 mm
Part # Aliases: E3ASF1000IMDM3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99