E32-TC2000

Omron Automation and Safety
653-E32-TC2000
E32-TC2000

Mfr.:

Description:
Fibre Optic Sensors Fiber Optic Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
286,86 € 286,86 €
265,28 € 1.326,40 €
263,01 € 2.630,10 €
255,25 € 6.381,25 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Fibre Optic Sensors
RoHS:  
REACH - SVHC:
Through Beam
7 mm
Brand: Omron Automation and Safety
Product Type: Fiber Optic Sensors
Series: E32
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E32TC2000
Unit Weight: 472,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
9031809090
CAHTS:
8541490020
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.