E32-T16 2M

Omron Automation and Safety
653-E32-T162M
E32-T16 2M

Mfr.:

Description:
Fibre Optic Sensors Separate 10mm Lightbeam

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
280,85 € 280,85 €
248,14 € 1.240,70 €
241,07 € 2.410,70 €
241,04 € 6.026,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Fibre Optic Sensors
RoHS: N
Brand: Omron Automation and Safety
Product Type: Fiber Optic Sensors
Series: E32
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E32T162M
Unit Weight: 136,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
9031809090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.